P5-315222

Heilind Number:OTTP5-315222
Manufacturer:OTTO Controls
Manufacturer Number:P5-315222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-315222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-315222

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-315222. Designed for reliability in harsh environments, this Mil Grade switch features Symbol 2 IP rating and a durable aluminum housing. The black button with a flat, round actuator ensures easy operation. With a 5A current rating and SPST contact configuration, it offers dependable performance. Ideal for panel mounting, its solder termination type guarantees secure connectivity. Operating from -40°C to 85°C, this switch is suitable for a wide range of applications. With a longevity of 25,000 cycles and a voltage rating of 115VAC/28VDC, it meets demanding industrial standards. Upgrade to the P5 Series for rugged, sealed, and high-performance switching solutions.