P5-315225

Heilind Number:OTTP5-315225
Manufacturer:OTTO Controls
Manufacturer Number:P5-315225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-315225
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-315225

Detailed Description

The P5-315225 Push Button Switch, part of the P5 series, presents a durable and reliable solution for your electronic control needs. With a green button cap and a sleek black case, it boasts an IP2 rating, ensuring protection against dust and light moisture. Featuring a flat round button actuator made of thermoplastic, this switch offers a comfortable and responsive user experience. Operating at 5A current, with a contact material of brass plated with silver, it guarantees efficient conductivity. The SPST contact configuration and Off-On switch function further enhance its versatility. Suitable for panel mounting, with solder termination, it's easy to integrate into various systems. Its sealed, Mil Grade construction and 25,000 cycles durability rating make it ideal for demanding environments. Rated for 115VAC and 28VDC, with a wide operating temperature range from -40°C to 85°C, it ensures reliable performance in diverse conditions. Upgrade to the P5315225 for premium quality and functionality in your applications.