P5-315321

Heilind Number:OTTP5-315321
Manufacturer:OTTO Controls
Manufacturer Number:P5-315321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-315321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-315321

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch ( P5-315321), a Mil Grade, Alternate Action switch designed for high reliability. With a durable construction and a lifespan of 25,000 cycles, this switch is perfect for demanding environments. The red button with a flat, round actuator offers easy operation, while the SPST contact configuration ensures reliable performance. Featuring a sealed design, it is IP3 rated for protection against dust and water ingress. Ideal for panel mounting, this switch has a black aluminum housing and a thermoplastic actuator for enhanced durability. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -40°C to 85°C, it is suitable for various applications. Upgrade to the P5 Series Switch for robust and dependable control in aerospace, military, industrial, and other hi-rel environments.