P5-315322

Heilind Number:OTTP5-315322
Manufacturer:OTTO Controls
Manufacturer Number:P5-315322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-315322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-315322

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-315322. This high-performance switch features a durable aluminum housing with a sleek black case and cap, making it both rugged and aesthetically pleasing. Designed for reliability, it boasts a contact configuration of SPST with silver-plated brass contacts, ensuring excellent conductivity. The switch operates smoothly with an Off-On switch function and a flat round button actuator made of thermoplastic. With an IP rating of 3, it offers protection against dust and water ingress in harsh environments. Ideal for panel mounting, it has a solder termination type and can handle a maximum current rating of 5A. Whether in industrial or military applications, this Mil Grade switch guarantees long-lasting performance with a durability rating of 25,000 cycles. With a wide operating temperature range from -40°C to 85°C, and voltage ratings of 115VAC and 28VDC, it is suitable for various demanding scenarios. Upgrade to the P5 Series Sealed Pushbutton Switch for reliable control in critical systems.