P5-315329

Heilind Number:OTTP5-315329
Manufacturer:OTTO Controls
Manufacturer Number:P5-315329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-315329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-315329

Detailed Description

The P5 series Pushbutton Switch, SKU P5-315329, is a high-grade component designed for demanding environments. Its rugged construction features a sealed, Mil-spec design, ensuring reliable operation even in harsh conditions. With an Off-On switch function and SPST contact configuration, it guarantees precise control. The button, made of durable thermoplastic, offers a comfortable actuation experience. Rated for a current of 5A and voltages up to 115 VAC / 28 VDC, it is suitable for various applications. Its aluminum housing and brass contact material provide excellent durability, with a lifespan of 25,000 cycles. Perfect for panel mounting with solder termination, this switch is ideal for industrial, aerospace, and military use where reliability is paramount.