P5-316321

Heilind Number:OTTP5-316321
Manufacturer:OTTO Controls
Manufacturer Number:P5-316321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-316321

Detailed Description

The P5-316321 Pushbutton Switch is a reliable and durable component designed for high-performance applications. With a red button cap and black case, it offers a sleek and professional look. Featuring a sealed construction and Mil Grade certification, it guarantees protection against harsh environments. The Off-On switch function and SPST contact configuration ensure precise and efficient operation. With a wide voltage rating of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a variety of electronic systems. The aluminum housing and gold-plated brass contacts provide excellent durability and conductivity. With a long lifespan of 25,000 cycles, it is a dependable choice for demanding industrial and military use. The panel mount design and solder termination make installation easy and secure. Whether used in aerospace, defense, or industrial applications, the P5 Pushbutton Switch delivers exceptional performance and reliability.