P5-316322

Heilind Number:OTTP5-316322
Manufacturer:OTTO Controls
Manufacturer Number:P5-316322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-316322

Detailed Description

Introducing the P5-316322, a rugged and reliable sealed pushbutton switch designed for demanding military-grade applications. This high-performance switch, part of the P5 series, features a durable aluminum housing and a black thermoplastic actuator for enhanced durability in harsh environments. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The Off-On switch function and SPST contact configuration ensure precise control, while the gold-plated brass contacts guarantee reliable conductivity. Operating at voltages ranging from 3 to 28 VDC and currents of 10-100 mA, this switch is suitable for a wide range of power applications. Panel mount installation with solder termination ensures secure and stable connectivity. With a longevity rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch is built to withstand the harshest conditions. Trust the P5-316322 for your critical mission-critical operations.