P5-316323

Heilind Number:OTTP5-316323
Manufacturer:OTTO Controls
Manufacturer Number:P5-316323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316323
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-316323

Detailed Description

Introducing the P5 Series Sealed Mil Grade Alternate Action Pushbutton Switch, SKU P5-316323. This high-performance switch boasts a durable construction with an aluminum housing and thermoplastic actuator, ensuring reliability in even the harshest environments. Featuring a flat round button actuator in vibrant orange, it offers easy operation and visibility. With a Gold contact plating and brass contact material, this switch guarantees excellent conductivity and longevity, rated for 25,000 cycles. Ideal for panel mounting, it is sealed for added protection and is MIL-STD compliant. The Off-On switch function provides versatile control, while the SPST contact configuration and 3-28 VDC voltage rating accommodate various applications. From industrial machinery to aerospace systems, this Push Button Switch delivers exceptional performance.