P5-316324

Heilind Number:OTTP5-316324
Manufacturer:OTTO Controls
Manufacturer Number:P5-316324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316324
Series:P5
Cap Color:Yellow
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-316324

Detailed Description

Introducing the P5-316324, a rugged and reliable pushbutton switch designed for demanding environments. With its durable aluminum housing and sealed construction, this Mil Grade switch ensures reliable performance even in harsh conditions. The yellow button with a flat actuator shape offers easy and intuitive operation, while the gold-plated brass contacts guarantee efficient signal transmission. Rated for 25,000 cycles of operation, this switch is built to last. Ideal for panel mounting, it is perfect for use in aerospace, defense, and industrial applications. The Off-On switch function and SPST contact configuration provide versatile control options. With a wide voltage range of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a variety of power requirements. Operating temperature range from -40°C to 85°C ensures reliable performance in extreme temperatures. Trust the P5-316324 for high-performance switching in critical systems.