P5-316325

Heilind Number:OTTP5-316325
Manufacturer:OTTO Controls
Manufacturer Number:P5-316325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-316325

Detailed Description

Introducing the P5-316325, a robust and reliable pushbutton switch designed for demanding applications. This MIL-grade switch features a durable aluminum housing and a sealed construction, ensuring optimal performance in harsh environments. With a rugged thermoplastic actuator and gold-plated brass contacts, it offers excellent longevity and conductivity. The SPST configuration and Off-On switch function make it ideal for a variety of control and power applications. Panel mount installation and solder termination provide easy and secure integration. Rated for 25,000 cycles and capable of operating in temperatures ranging from -40°C to 85°C, this switch guarantees long-lasting and dependable performance. Whether in military, aerospace, or industrial settings, the P5 series pushbutton switch delivers precision control and peace of mind.