P5-316328

Heilind Number:OTTP5-316328
Manufacturer:OTTO Controls
Manufacturer Number:P5-316328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316328
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-316328

Detailed Description

Introducing the P5-316328 Pushbutton Switch from the P5 series, designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a gray button, this sealed switch is ideal for military-grade applications. With a contact material of brass and gold plating, it ensures secure and efficient performance. The Off-On switch function and SPST contact configuration provide straightforward operation. Rated for 25,000 cycles and with an IP3 rating, it guarantees long-lasting use even in harsh conditions. Perfect for panel mounting, this pushbutton switch has a voltage rating of 3-28 VDC and a current rating of 10-100 mA. From its Thermoplastic actuator material to its solder termination type, every detail of the P5-316328 is crafted for precision and quality. Upgrade your equipment with this high-performance pushbutton switch, a essential component for any rugged and reliable system.