P5-316329

Heilind Number:OTTP5-316329
Manufacturer:OTTO Controls
Manufacturer Number:P5-316329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-316329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-316329

Detailed Description

Introducing the P5-316329 Pushbutton Switch, a high-performance component designed for demanding applications. Featuring a durable construction with a sealed and Mil Grade design, this switch ensures reliable operation even in harsh environments. The Alternate Action Off-On switch function provides precise control, while the gold-plated brass contacts guarantee low contact resistance and extended durability up to 25,000 cycles. The flat round button actuator, made of thermoplastic material, offers a comfortable and responsive user experience. With a wide voltage rating of 3-28VDC and a current rating of 10-100mA, this switch is suitable for a variety of electronic systems. Ideal for panel mounting with solder termination, it is perfect for use in aerospace, defense, and industrial applications where performance and reliability are paramount. Upgrade your systems with the P5 series Pushbutton Switch for seamless operation in any environment.