P5-317222

Heilind Number:OTTP5-317222
Manufacturer:OTTO Controls
Manufacturer Number:P5-317222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-317222
Series:P5
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-317222

Detailed Description

Introducing the P5-317222 Pushbutton Switch, a high-performance component designed for demanding environments. This sealed, Mil Grade switch is perfect for applications requiring reliability and durability. Featuring an Alternate Action function, it ensures precise control and longevity with a durability rating of 25,000 cycles. The sleek black aluminum housing not only offers a professional look but also provides robust protection. With a SPDT contact configuration, this switch allows for versatile connectivity. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with voltage ratings of 115 VAC and 28 VDC, it's suitable for a wide range of industrial and military applications. The flat button actuator, made of thermoplastic, offers a comfortable and responsive interface. Panel mount installation and solder termination make integration easy. Trust the P5 series for top-quality performance in critical systems.