P5-317321

Heilind Number:OTTP5-317321
Manufacturer:OTTO Controls
Manufacturer Number:P5-317321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-317321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-317321

Detailed Description

Introducing the P5 Series Sealed Push Button Switch ( P5-317321), designed for high reliability in demanding environments. With a durable aluminum housing and thermoplastic actuator, this Mil Grade switch offers longevity with a durability rating of 25,000 cycles. Featuring a red button with a flat, round shape, it ensures easy operation. The SPDT contact configuration and 5A current rating guarantee efficient performance. Rated for 115VAC and 28VDC, with an IP rating of 3 for protection against ingress, it's suitable for a wide range of applications. Whether used in industrial machinery or aerospace equipment, this sealed, alternate action switch is a dependable choice for critical operations.