P5-317325

Heilind Number:OTTP5-317325
Manufacturer:OTTO Controls
Manufacturer Number:P5-317325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-317325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-317325

Detailed Description

Sealed for ultimate protection, the P5 Series Green Button Pushbutton Switch ( P5-317325) boasts MIL-grade reliability, ideal for demanding environments. Featuring an Alternate Action design, this rugged switch offers a durable solution with a long lifespan of 25,000 cycles. The flat round button actuator, made of thermoplastic, ensures comfortable operation. With a SPDT contact configuration and silver-plated brass contacts, it guarantees efficient and secure electrical connections. The black aluminum housing and solder termination provide robust mounting options. Rated for 5A at 115VAC/28VDC, this switch is suitable for various applications. Operating between -40°C to 85°C, it performs reliably in extreme conditions. Perfect for industrial, aerospace, and military use, the P5 Series combines high performance with longevity.