P5-317331

Heilind Number:OTTP5-317331
Manufacturer:OTTO Controls
Manufacturer Number:P5-317331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-317331
Series:P5
Cap Color:Red
IP Rating:Symbol 3
Case Color:Red
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-317331

Detailed Description

Introducing the P5-317331 Red Pushbutton Switch from our P5 series, designed for reliable performance in demanding environments. With a Symbol 3 IP rating and a durable aluminum housing, this switch is sealed and Mil Grade, ensuring protection against dust, moisture, and extreme temperatures. Featuring a flat button actuator and SPDT contact configuration, it offers versatility for various applications. The switch is rated for 5A at 115VAC and 28VDC, with a high durability of 25,000 cycles. Operating smoothly from -40°C to 85°C, it guarantees consistent functionality in harsh conditions. Ideal for panel mounting, its solder termination ensures secure installation. Trust the P5-317331 for rugged, long-lasting performance in aerospace, defense, and industrial settings.