P5-318222

Heilind Number:OTTP5-318222
Manufacturer:OTTO Controls
Manufacturer Number:P5-318222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-318222
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-318222

Detailed Description

Introducing the P5-318222, a rugged and reliable sealed pushbutton switch designed for demanding applications. With a durable aluminum housing and a thermoplastic actuator, this Mil Grade switch is built to withstand harsh environments. Featuring a black button and case, it offers a sleek and professional look. The SPDT configuration and On-On switch function provide versatile control options. Gold-plated contacts ensure reliable performance, while the 25,000 cycle durability rating guarantees long-lasting operation. Suitable for panel mounting with solder termination, it’s easy to integrate into your system. With a voltage rating of 3-28 VDC and a current rating of 10-100 mA, it’s perfect for a wide range of electronic devices. Whether you’re in aerospace, defense, or industrial sectors, this switch is the ideal choice for high-reliability applications.