P5-318312

Heilind Number:OTTP5-318312
Manufacturer:OTTO Controls
Manufacturer Number:P5-318312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-318312
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-318312

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, crafted for high reliability in demanding environments. With a rugged aluminum housing and gold-plated brass contacts, this Mil Grade switch offers exceptional durability with a rating of 25,000 cycles. The black flat button actuator, made of thermoplastic, provides a comfortable interface for users. Featuring a sealed design and IP3 rating, it ensures protection against dust and moisture ingress. Operating within a wide temperature range from -40°C to 85°C, this switch is suitable for various industrial applications. With a SPDT contact configuration and On-On switch function, it offers versatile control options. The P5 Series is ideal for panel mounting and termination via solder, with a voltage rating of 3-28 VDC and current rating of 10-100 mA. Upgrade to the P5 Series for reliable performance in critical systems.