P5-318321

Heilind Number:OTTP5-318321
Manufacturer:OTTO Controls
Manufacturer Number:P5-318321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-318321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-318321

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, designed for reliable performance in demanding environments. This Mil Grade switch features a durable construction with a black aluminum case and a red flat round button actuator. With a gold-plated brass contact material and a sealed design, it ensures longevity and protection against moisture and debris. The SPDT contact configuration and On-On switch function offer versatile functionality, while the 10-100 mA current rating and 3-28 VDC voltage rating make it suitable for a wide range of applications. Panel mount installation and solder termination provide easy integration, and with a durability rating of 25,000 cycles, this switch guarantees long-lasting operation even in extreme temperatures ranging from -40°C to 85°C. Upgrade to the P5 Series for high-performance switching in aerospace, military, industrial, and other hi-rel applications.