P5-318322

Heilind Number:OTTP5-318322
Manufacturer:OTTO Controls
Manufacturer Number:P5-318322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-318322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-318322

Detailed Description

The P5-318322 pushbutton switch is a durable and reliable solution for industrial and military-grade applications. Featuring a sealed design and Mil-Grade construction, this switch ensures optimal performance even in harsh environments. With an On-On switch function and SPDT contact configuration, it offers versatile functionality for various control systems. The flat button actuator with a round shape provides comfortable and easy operation. Gold-plated contacts and brass contact material guarantee high conductivity and long-lasting durability, with a rating of 25,000 cycles. Operating at a voltage range of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a wide range of voltage requirements. Panel mount installation with solder termination type ensures secure and stable connectivity. With a temperature range of -40°C to 85°C, it can withstand extreme temperature conditions. This pushbutton switch is ideal for applications where reliability and performance are essential.