P5-321122

Heilind Number:OTTP5-321122
Manufacturer:OTTO Controls
Manufacturer Number:P5-321122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321122
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321122

Detailed Description

Sealed for durability and designed to meet Mil Grade standards, our Alternate Action Pushbutton Switch, SKU P5-321122, is a reliable choice for demanding applications. Featuring a sleek black cap and case color, this panel mount switch offers a rugged aluminum housing with a thermoplastic actuator, ensuring longevity in harsh environments. With a current rating of 5A, contact plating in silver, and a contact material of brass, it guarantees efficient and secure electrical connections. The SPST contact configuration, Off-On switch function, and screw termination type provide ease of use and installation. Operating at temperatures ranging from -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it offers versatility in various setups. With a durability rating of 25,000 cycles, this pushbutton switch is suitable for industrial, aerospace, and military applications, meeting the highest standards for performance and reliability. Elevate your control systems with this high-quality, hi-rel P5321122 switch.