P5-321126

Heilind Number:OTTP5-321126
Manufacturer:OTTO Controls
Manufacturer Number:P5-321126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321126
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.263 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321126

Detailed Description

Introducing the P5 Series Blue Pushbutton Switch, specifically designed for high reliability applications. This switch features a durable aluminum housing with a sleek black case, ensuring longevity even in demanding environments. The flat button actuator, made of thermoplastic, offers a comfortable and responsive touch. With its sealed construction and Mil Grade certification, this switch guarantees optimal performance in critical operations. The Off-On switch function, along with the SPST contact configuration, provides precise control. Rated for 5A current, 115VAC, and 28VDC, it is suitable for various power setups. Operating smoothly between -40°C to 85°C, and with a durability rating of 25,000 cycles, this pushbutton switch offers reliability and longevity. Perfect for panel mounting with screw termination, it is ideal for aerospace, military, and industrial applications where quality and performance are paramount. Upgrade to the P5 Series Blue Pushbutton Switch for uncompromising reliability.