P5-321129

Heilind Number:OTTP5-321129
Manufacturer:OTTO Controls
Manufacturer Number:P5-321129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321129
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321129

Detailed Description

The P5-321129 Push Button Switch is a reliable and durable component designed for high-performance applications. Featuring a white button and black case for easy identification, this non-illuminated switch is ideal for use in various settings. With a flat, round actuator and panel mount installation, it offers convenient operation. Boasting a 5A current rating and silver contact plating, it ensures efficient conductivity. The Off-On switch function, SPST contact configuration, and brass contact material guarantee reliable performance. Constructed with aluminum housing and thermoplastic actuator material, it offers enhanced durability. With a temperature range of -40°C to 85°C and a lifespan of 25,000 cycles, this sealed, Mil Grade switch is suitable for demanding environments. Whether in industrial machinery or aerospace systems, the P5321129 Push Button Switch delivers precision control and longevity.