P5-321229

Heilind Number:OTTP5-321229
Manufacturer:OTTO Controls
Manufacturer Number:P5-321229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321229
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321229

Detailed Description

The P5 Series Sealed, Mil Grade, Alternate Action Pushbutton Switch ( P5-321229) offers reliable performance in demanding environments. Featuring a durable aluminum housing and a thermoplastic actuator, this switch is designed for longevity. With a contact material of brass and silver plating, it ensures efficient conductivity. The SPST contact configuration and Off-On switch function provide straightforward operation. Panel mountable with a screw termination type, it offers easy installation. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, it suits various applications. With a high durability rating of 25,000 cycles, this switch guarantees long-lasting use. Perfect for industrial and military applications, it combines rugged construction with precise functionality.