P5-321311

Heilind Number:OTTP5-321311
Manufacturer:OTTO Controls
Manufacturer Number:P5-321311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321311

Detailed Description

The P5-321311 Push Button Switch is a rugged and reliable component designed for demanding environments. With a durable aluminum housing and sealed construction, it meets MIL Grade standards for durability. Featuring a red flat button actuator and silver panel mount, this switch is easy to operate and install. The Off-On switch function and SPST contact configuration ensure precise control. Rated for 5A current, 115VAC, and 28VDC voltage, it's suitable for a wide range of applications. With an IP Rating of 3, it offers moderate protection against dust and water ingress. Operating smoothly in temperatures ranging from -40°C to 85°C, it's ideal for both indoor and outdoor use. Whether you're in aerospace, defense, or industrial sectors, this push button switch guarantees performance and longevity, with a durability rating of 25,000 cycles. Upgrade your equipment with the P5-321311 for reliable, high-grade switching.