P5-321312

Heilind Number:OTTP5-321312
Manufacturer:OTTO Controls
Manufacturer Number:P5-321312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321312
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321312

Detailed Description

Introducing the P5-321312, a rugged and reliable Pushbutton Switch designed to meet Mil Grade standards for durability and performance. Featuring a sleek Black cap and Silver case, this switch is not only visually striking but also functionally superior with an IP Rating of 3 for added protection. The Off-On switch function, SPST contact configuration, and 5A current rating make it ideal for various industrial applications. With a sealing design, thermoplastic actuator, and screw termination, it ensures secure and lasting connectivity even in harsh environments. Operating flawlessly in temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, it guarantees consistent performance. The P5321312 is a top choice for high-reliability applications, offering 25,000 cycles of durability. Upgrade your equipment with this premium Pushbutton Switch for unparalleled quality and longevity.