P5-321326

Heilind Number:OTTP5-321326
Manufacturer:OTTO Controls
Manufacturer Number:P5-321326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321326
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321326

Detailed Description

Introducing the P5-321326, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish and a blue button for easy identification. With an IP rating of 3, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The SPST contact configuration ensures efficient performance, while the silver-plated brass contacts guarantee high conductivity. Operating at voltages up to 115VAC and 28VDC, and with a current rating of 5A, this switch is suitable for a wide range of power applications. Its sealed construction, along with a Mil Grade designation, ensures reliability in harsh conditions. The Off-On switch function, combined with the Alternate Action actuator type, provides precise control and feedback. With a lifespan of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, this pushbutton switch is built to last. Perfect for use in aerospace, military, and industrial settings, it meets the highest standards for performance and durability. Upgrade your control systems with the P5-321326 and experience superior quality and reliability.