P5-321329

Heilind Number:OTTP5-321329
Manufacturer:OTTO Controls
Manufacturer Number:P5-321329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-321329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-321329

Detailed Description

Introducing the P5-321329, a rugged and reliable pushbutton switch that meets MIL Grade standards for durability and performance. With a sealed design and IP rating 3, this switch is built to withstand harsh environments. Its black aluminum housing and white flat button actuator ensure visibility and easy operation. The SPST contact configuration, featuring silver-plated brass contacts, guarantees efficient and low-resistance switching. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. The Off-On switch function, with a maximum operating temperature of 85°C and a minimum of -40°C, makes it ideal for both indoor and outdoor use. Featuring a screw termination type for secure connections, the P5-321329 is perfect for panel mount installations. Its 25,000 cycle durability rating ensures long-lasting performance. Upgrade to this high-quality pushbutton switch for your industrial or commercial needs.