P5-322219

Heilind Number:OTTP5-322219
Manufacturer:OTTO Controls
Manufacturer Number:P5-322219
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-322219
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-322219

Detailed Description

Introducing the P5 series Sealed, Mil Grade, Alternate Action, Pushbutton Switch with SKU P5-322219. This high-quality switch features a durable aluminum housing and a thermoplastic actuator, ensuring reliable performance in demanding environments. With a contact configuration of SPST and contact material of brass with gold plating, it guarantees excellent conductivity. The switch is rated for 25,000 cycles of operation, making it ideal for long-term use. Its Off-On switch function and panel mount design, along with a screw termination type, offer easy installation and versatility. With an IP rating of Symbol 2, it provides protection against dust and liquids. The white cap and silver case color add a sleek, professional look. Operating within a wide temperature range of -40°C to 85°C and a voltage range of 3-28 VDC, this pushbutton switch is suitable for a variety of industrial applications. Whether for aerospace, defense, or commercial use, the P5 series pushbutton switch delivers reliable performance under pressure.