P5-325311

Heilind Number:OTTP5-325311
Manufacturer:OTTO Controls
Manufacturer Number:P5-325311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-325311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-325311

Detailed Description

Introducing the P5-325311 red pushbutton switch from the P5 series. Designed for durability and reliability, this sealed, Mil Grade switch features an Off-On switch function with a contact configuration of SPST. The aluminum housing and thermoplastic actuator ensure robust performance in various environments. With an IP rating of 3, it offers protection against dust and splashes. Ideal for panel mounting, it has a flat round button actuator and a screw termination type. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, it guarantees long-lasting operation even in harsh conditions. Upgrade to the P5-325311 for dependable and efficient switching in your projects.