P5-325314

Heilind Number:OTTP5-325314
Manufacturer:OTTO Controls
Manufacturer Number:P5-325314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-325314
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-325314

Detailed Description

The P5-325314 Pushbutton Switch is a vital component for applications requiring a reliable and durable control interface. With a robust construction meeting Mil Grade standards, this switch guarantees performance even in harsh environments. Its sealed design ensures protection against dust and moisture ingress, while the Alternate Action functionality allows for precise and stable operation. The bright Yellow cap combined with the Silver case color not only enhances visibility but also adds a touch of professionalism to any panel. Rated for 5A current and with a contact configuration of SPST, this switch offers versatility in usage. The ergonomic Button (Flat) actuator, made of high-quality Thermoplastic, provides a comfortable interface for users. With a long durability rating of 25,000 cycles, this switch is built to last. Whether in industrial, aerospace, or military applications, the P5-325314 is the ideal choice for reliable control.