P5-325325

Heilind Number:OTTP5-325325
Manufacturer:OTTO Controls
Manufacturer Number:P5-325325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-325325
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-325325

Detailed Description

Introducing the P5-325325, part of the P5 series, a rugged and reliable pushbutton switch designed for demanding environments. With a green button and black aluminum housing, this switch combines durability with high performance. Featuring a sealed construction and a MIL-grade designation, it ensures protection against moisture and dust, making it ideal for aerospace, defense, and industrial applications. The Off-On switch function and SPST contact configuration provide precise control, while the 5A current rating and 115VAC/28VDC voltage ratings offer versatility. With a thermoplastic actuator and silver contact plating, it guarantees smooth operation and longevity, with a durability rating of 25,000 cycles. Suitable for panel mount installation with screw termination, it can withstand temperatures ranging from -40°C to 85°C. Trust the P5-325325 for reliable performance in critical settings.