P5-326321

Heilind Number:OTTP5-326321
Manufacturer:OTTO Controls
Manufacturer Number:P5-326321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-326321
Series:P5
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.263 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-326321

Detailed Description

The P5 series Push Button Switch, SKU P5-326321, is a rugged and reliable component designed for high-performance applications. Featuring a red button cap, black aluminum housing, and gold-plated brass contacts, this switch offers excellent durability and longevity, with a rating of 25,000 cycles. With an IP Rating of 3, it is sealed against dust and moisture ingress, making it ideal for use in harsh environments. The Off-On switch function and SPST contact configuration provide simple and efficient operation, while the 10-100mA current rating and 3-28VDC voltage rating ensure compatibility with a wide range of systems. Panel mountable with screw terminals, it is easy to install and offers secure connections. The alternate action actuator and thermoplastic construction further enhance its reliability, making it a perfect choice for military-grade and other demanding applications.