P5-326322

Heilind Number:OTTP5-326322
Manufacturer:OTTO Controls
Manufacturer Number:P5-326322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-326322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-326322

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, SKU P5-326322. Designed for durability and reliability in demanding environments, this Mil Grade switch features an Off-On switch function with a flat round button actuator. The black aluminum housing and black cap color provide a sleek and professional look, while the gold-plated brass contacts ensure optimal conductivity. With an IP rating of 3, this switch is sealed against dust and moisture, making it ideal for use in aerospace, defense, and industrial applications. The screw termination and panel mount style allow for easy and secure installation. Operating at voltages between 3 and 28 VDC, and temperatures ranging from -40 to 85°C, this switch offers high performance in a wide range of conditions. Trust in the P5 Series for dependable control in critical systems.