P5-331311

Heilind Number:OTTP5-331311
Manufacturer:OTTO Controls
Manufacturer Number:P5-331311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-331311
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-331311

Detailed Description

Introducing the P5-331311, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek silver case and a vibrant red cap, making it easily identifiable. Its sealed construction and MIL-grade certification ensure optimal performance even in harsh conditions. With an off-on switch function and a high current rating of 5A, it's perfect for industrial applications. The quick connect termination and panel mount installation make setup a breeze. This switch offers a long lifespan with a durability rating of 25,000 cycles. Whether you're in aerospace, defense, or any other high-reliability industry, the P5-331311 is the ideal choice for your pushbutton switching needs.