P5-331321

Heilind Number:OTTP5-331321
Manufacturer:OTTO Controls
Manufacturer Number:P5-331321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-331321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.263 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-331321

Detailed Description

The P5-331321 Push Button Switch is a rugged and reliable component designed for demanding environments. Featuring a durable aluminum housing with a black case and a red button, this switch is not only visually striking but also highly functional. With a sealing rating of Symbol 3 and a Mil Grade construction, it offers superior protection against dust, moisture, and other contaminants, making it ideal for use in aerospace, defense, and industrial applications. The Off-On switch function, along with a contact configuration of SPST, ensures precise and efficient operation. With a voltage rating of 115 VAC and 28 VDC, it can handle a wide range of power requirements. The Quick Connect termination type allows for easy installation, while the flat round button actuator provides a comfortable user experience. Rated for 25,000 cycles of durability, this switch guarantees long-lasting performance even in harsh conditions. Whether you need a dependable switch for critical systems or rugged equipment, the P5-331321 is the perfect choice.