P5-411112

Heilind Number:OTTP5-411112
Manufacturer:OTTO Controls
Manufacturer Number:P5-411112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411112
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Unsealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-411112

Detailed Description

Introducing the P5-411112, a rugged and reliable pushbutton switch designed for demanding applications. Part of the P5 series, this switch features a black button with a flat round actuator, offering a sleek and ergonomic design. The silver aluminum housing and panel-mounting capability ensure durability and easy installation. With a non-illuminated design, this switch is ideal for environments where visibility is not a priority. Its Off-On switch function, SPST contact configuration, and 5A current rating make it suitable for various industrial and commercial uses. The use of brass and silver in the contact materials guarantees efficient conductivity and longevity, with a high durability rating of 25,000 cycles. Operating seamlessly in temperatures ranging from -40°C to 85°C and accommodating voltages up to 115VAC and 28VDC, this switch is versatile and dependable. Solder termination and a thermoplastic actuator material further enhance its reliability. Whether in aerospace, military, or industrial settings, the P5-411112 is the go-to choice for sealed, Mil Grade, Alternate Action pushbutton switching needs.