P5-411221

Heilind Number:OTTP5-411221
Manufacturer:OTTO Controls
Manufacturer Number:P5-411221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-411221

Detailed Description

SKU P5-411221, part of the P5 series, features a striking Red cap with a durable Black aluminum case, ensuring reliability in demanding environments. With an IP Rating of Symbol 2, this sealed pushbutton switch offers enhanced protection against dust and moisture ingress. The Off-On switch function, along with a current rating of 5A and contact configuration of SPST, guarantees efficient performance. Its Mil-Grade construction and 25,000 cycle durability rating make it ideal for high-reliability applications. Designed for panel mounting, this switch operates at temperatures ranging from -40°C to 85°C and can handle voltage ratings of up to 115VAC and 28VDC. The actuator, made of thermoplastic, features a flat round shape perfect for comfortable use. With solder termination and silver-plated brass contacts, it ensures secure electrical connections. Upgrade to the P5-411221 for dependable and rugged control in aerospace, defense, and industrial settings.