P5-411229

Heilind Number:OTTP5-411229
Manufacturer:OTTO Controls
Manufacturer Number:P5-411229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411229
Series:P5
Cap Color:White
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-411229

Detailed Description

Introducing the P5-411229, part of the P5 series, a rugged and reliable pushbutton switch designed for demanding environments. Featuring a white cap and a durable black case, this switch is IP rated for Symbol 2 protection, ensuring resistance to dust and moisture. The flat round button actuator offers easy operation, while the silver-plated brass contacts provide excellent conductivity. With a 5A current rating and SPST contact configuration, it's suitable for a wide range of applications. This sealed, Mil Grade switch guarantees performance in harsh conditions, with a high durability rating of 25,000 cycles. Whether in aerospace, defense, or industrial settings, the P5-411229 delivers dependable operation.