P5-411321

Heilind Number:OTTP5-411321
Manufacturer:OTTO Controls
Manufacturer Number:P5-411321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-411321

Detailed Description

Introducing the rugged and reliable P5-411321 Pushbutton Switch from the P5 series. This high-performance switch features a durable aluminum housing in sleek black, complemented by a vivid red button. Built to withstand harsh environments, it boasts an IP3 rating and a Mil Grade designation, ensuring longevity and resilience. The switch operates on a 5A current at both 115VAC and 28VDC, making it suitable for a wide range of applications. With a contact configuration of SPST and a contact material of brass with silver plating, it guarantees efficient and low-resistance operation. The Off-On switch function, along with a 25,000-cycle durability rating, ensures consistent performance. Perfect for panel mounting, this sealed pushbutton switch is ideal for demanding industrial and military settings where reliability is paramount.