P5-411322

Heilind Number:OTTP5-411322
Manufacturer:OTTO Controls
Manufacturer Number:P5-411322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-411322

Detailed Description

The P5-411322 Push Button Switch from our P5 series is a rugged and reliable choice for demanding applications. With a sleek black design and Symbol 3 IP rating for dust and moisture resistance, this switch is built to last. The Off-On switch function and SPST contact configuration make it easy to control power flow, while the 5A current rating ensures efficient performance. Featuring a durable aluminum housing and thermoplastic actuator, it can withstand harsh environments with ease. Ideal for panel mounting with solder termination, this sealed, Mil Grade switch guarantees 25,000 cycles of operation. Whether in industrial machinery or military equipment, its high reliability and wide temperature range of -40°C to 85°C make it a dependable choice for any project. Elevate your control system with the P5-411322 Push Button Switch.