P5-411324

Heilind Number:OTTP5-411324
Manufacturer:OTTO Controls
Manufacturer Number:P5-411324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411324
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-411324

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch ( P5-411324), a mil-grade, alternate action switch designed for reliable performance in demanding environments. Featuring a durable thermoplastic button with a flat, round actuator shape in vibrant yellow, this switch ensures easy operation and high visibility. With a sealing rating of Symbol 3 and a housing made of robust aluminum, it offers excellent protection against dust and moisture. The SPST contact configuration, rated for 5A at 115VAC or 28VDC, guarantees efficient power management. Solder termination and panel mounting make installation a breeze. With a high durability rating of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade to the P5 Series for dependable performance in critical systems.