P5-411329

Heilind Number:OTTP5-411329
Manufacturer:OTTO Controls
Manufacturer Number:P5-411329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-411329
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-411329

Detailed Description

Introducing the P5 Series Sealed Alternate Action Pushbutton Switch, SKU P5-411329. This high-grade switch boasts a durable construction, featuring a white button with a flat round shape and a black aluminum case. With an IP rating of 3 and a sealing design, it ensures reliable performance even in harsh environments. The Off-On function, along with a SPST contact configuration and 5A current rating, makes it ideal for various applications. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC/28VDC, this switch offers versatility and efficiency. Its Mil Grade designation further underscores its quality and suitability for demanding industrial settings. Upgrade your control systems with the P5 Series Sealed Pushbutton Switch, meeting rigorous performance standards with every actuation.