P5-412222

Heilind Number:OTTP5-412222
Manufacturer:OTTO Controls
Manufacturer Number:P5-412222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-412222
Series:P5
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 - 100 mA
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Gold
Switch Function:Off-On
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (DC):3 - 28 VDC
Contact Configuration:SPST
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-412222

Detailed Description

Introducing the P5 Series Sealed Pushbutton Switch, a Mil Grade component designed for reliable performance in demanding environments. With an Off-On switch function and SPST contact configuration, this switch ensures precise control and seamless operation. The durable brass contact material and gold contact plating guarantee longevity, rated for up to 25,000 cycles. The black aluminum housing and thermoplastic actuator material provide sturdy construction, while the Symbol 2 IP rating offers protection against dust and moisture. Ideal for panel mount applications, with solder termination type, this switch is suitable for a wide range of industrial and electronic systems. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 3-28 VDC, it offers versatility and reliability in any setting. Upgrade to the P5 Series for high-performance switching in critical applications.