P5-412321

Heilind Number:OTTP5-412321
Manufacturer:OTTO Controls
Manufacturer Number:P5-412321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-412321
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-412321

Detailed Description

The P5-412321 Push Button Switch is a high-performance component designed for critical applications in demanding environments. With a rugged aluminum housing and a sealed, mil-grade construction, this switch offers unparalleled durability and reliability. Its alternate action, Off-On switch function ensures precise control, while the gold-plated brass contacts guarantee optimal conductivity. The red button with a round, flat actuator provides easy and intuitive operation, making it ideal for use in aerospace, military, and industrial settings. With a wide voltage rating of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a variety of power requirements. Whether you need a dependable switch for your mission-critical equipment or a reliable solution for harsh operating conditions, the P5-412321 is the perfect choice.