P5-412322

Heilind Number:OTTP5-412322
Manufacturer:OTTO Controls
Manufacturer Number:P5-412322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-412322
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-412322

Detailed Description

Introducing the P5-412322, a rugged and reliable pushbutton switch designed for demanding applications. This Mil Grade switch features a durable aluminum housing with a black panel mount case, ensuring long-lasting performance in harsh environments. With a symbol 3 IP rating, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, provides a comfortable and responsive user experience. Gold-plated brass contacts guarantee excellent conductivity and corrosion resistance. Operating at a voltage range of 3-28VDC, and a current rating of 10-100mA, this SPST switch is suitable for a wide range of electronic devices. Its sealed construction and 25,000 cycles durability rating make it ideal for use in aerospace, defense, and industrial applications. Upgrade your equipment with the P5 series Sealed Pushbutton Switch for dependable performance in any situation.