P5-412326

Heilind Number:OTTP5-412326
Manufacturer:OTTO Controls
Manufacturer Number:P5-412326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-412326
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.32 in
Switch Function:Off-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 - 100 mA
Voltage Rating (DC):3 - 28 VDC
SKU:OTTP5-412326

Detailed Description

Introducing the P5-412326, a rugged and reliable pushbutton switch designed for demanding environments. Part of the P5 series, this switch features a durable aluminum housing with a sleek black finish and a high-quality thermoplastic actuator in a round button shape. With a sealed design and Mil Grade construction, it offers enhanced protection against dust, moisture, and extreme temperatures, making it ideal for use in military, aerospace, and industrial applications. The Off-On switch function and SPST contact configuration ensure precise control and efficient power management. Gold-plated brass contacts provide reliable conductivity, while a 25,000-cycle durability rating guarantees long-term performance. Rated for a wide voltage range of 3-28 VDC and a current rating of 10-100 mA, it is suitable for a variety of low-power applications. Easy to install with panel mount and solder termination options, this pushbutton switch is a versatile and essential component for any hi-rel system in need of a dependable control solution. Elevate your product with the P5412326.