P5-413112

Heilind Number:OTTP5-413112
Manufacturer:OTTO Controls
Manufacturer Number:P5-413112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413112
Series:P5
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-413112

Detailed Description

The P5-413112 Push Button Switch is a high-reliability component designed for demanding applications. Featuring a durable black thermoplastic actuator with a round flat button, this switch offers a tactile and responsive interface. The silver contact plating and brass contact material ensure reliable conductivity, while the aluminum housing provides robust protection. With a 5A current rating, it can handle power-intensive tasks with ease. Ideal for panel mounting, it operates smoothly in temperatures ranging from -40°C to 85°C, making it suitable for various environments. Certified Mil Grade and sealed for added durability, this SPDT switch guarantees 25,000 cycles of uninterrupted performance. Whether in aerospace, defense, or industrial settings, the P5 series Push Button Switch delivers dependable operation.