P5-413122

Heilind Number:OTTP5-413122
Manufacturer:OTTO Controls
Manufacturer Number:P5-413122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413122
Series:P5
Cap Color:Black
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.32 in
Contact Plating:Silver
Switch Function:On-On
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP5-413122

Detailed Description

The P5-413122 Pushbutton Switch is a high-performance component designed for rugged environments. With its durable aluminum housing and sealed construction, this switch is MIL-grade and ideal for demanding applications. Featuring a black button and black case, it offers a sleek and professional appearance. The flat round button actuator provides a comfortable and ergonomic interface, while the silver-plated brass contacts ensure reliable conductivity. Operating at up to 115VAC and 28VDC, and with a current rating of 5A, it is suitable for a wide range of power applications. The SPDT contact configuration and On-On switch function offer versatile control options. With a long lifespan of 25,000 cycles and a wide temperature range of -40°C to 85°C, this switch guarantees consistent performance even in extreme conditions. Perfect for panel mounting with solder termination, it provides easy installation. Whether in industrial, aerospace, or military settings, the P5-413122 is the go-to choice for dependable and efficient switching.