P5-413221

Heilind Number:OTTP5-413221
Manufacturer:OTTO Controls
Manufacturer Number:P5-413221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed, Mil Grade, Alternate Action, Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P5-413221
Series:P5
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.32 in
Switch Function:On-On
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP5-413221

Detailed Description

The P5-413221 Pushbutton Switch is a high-performance component suited for demanding applications. Featuring a durable construction with a Thermoplastic actuator and Aluminum housing, this sealed switch is MIL-grade, ensuring reliable operation even in harsh environments. With a current rating of 5A and contact plating in Silver, it guarantees efficient conductivity. The SPDT contact configuration allows for versatile functionality, while the On-On switch function offers convenience. Panel mount installation and solder termination ensure secure placement. Rated for a maximum operating temperature of 85°C and a durability of 25,000 cycles, this switch is built to last. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, it meets diverse power requirements. Its red button and black case color scheme, along with a round flat actuator, offer a sleek and professional appearance. Whether used in aerospace, military, or industrial settings, the P5 series Pushbutton Switch delivers exceptional performance and longevity.